TE Connectivity T92P7D12-24 Relays DPSTNO PCB MT 24VDC

MPN
T92P7D12-24
Order Code
15-7087
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £18.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's T92P7D12-24 is a relay with a double pole single throw normally open (DPST-NO) contact configuration.

It operates with a 24V DC coil voltage and is mounted via a printed circuit board (PCB).

This relay is commonly used in industrial applications for switching and controlling high power circuits.

The robust design ensures reliable performance in demanding environments.


Coil Voltage 24V DC
Contact Configuration 2NO
Coil Current 68.57mA
Coil Power 1.5w
Coil Resistance 350r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Current Rating 30a
DC Rated Voltage 24v
Depth 34.54mm
Height 1.209inch
Length 52.3 mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 15ms
Packaging Tray
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T92
Termination PCB
Throw Configuration DPST
Type Relay
Weight 3.034oz
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot