TE Connectivity T92P7D12-12 Relay DPST-NO PC Mount 12VDC

MPN
T92P7D12-12
Order Code
15-7008
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £18.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 2,686 in stock

TE Connectivity T92P7D12-12 is a DPST-NO relay designed for PC board mounting.

It operates at 12VDC and features high current capacity.

Typical applications include industrial automation and control systems.

Durable construction ensures reliability in demanding environments.


Coil Voltage 12V DC
Contact Configuration 2NO
Coil Current 139.5mA
Coil Power 1.5w
Coil Resistance 86r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
ELV Non-Compliant
Height 1.209inch
Length 52.3 mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Through Hole
Operate Time 15ms
Packaging Bulk
Power Consumption 1.7w
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T92
Termination PCB
Throw Configuration DPST
Type Relay
Weight 3.034oz
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot