TE Connectivity T92P7A22-240 Relay DPST-NO Panel Mount 240V AC

Order Code:

15-7236

Brand: TE Connectivity MPN: T92P7A22-240
Qty Unit Price (Ex VAT)
10+ £18.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
335 in stock, despatched in 5 working days

The TE Connectivity T92P7A22-240 is a DPST-NO relay designed for panel mounting and operates on 240V AC.

It features high power switching with reliable performance for demanding applications.

The relay is suitable for use in industrial control systems and household appliances.

Built for durability, it ensures efficient electrical control in various environments.


Coil Voltage 240V AC
Contact Configuration 2NO
Manufacturer Series T92
Max Operating Temperature 65
Min Operating Temperature -40
Mounting Type Panel
Termination Type QUICK CONNECT
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot