TE Connectivity T92P11D22-24 Relay General Purpose DPDT 30A 24VDC

MPN
T92P11D22-24
Order Code
15-6932
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £23.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 230 in stock

TE Connectivity's T92P11D22-24 is a general-purpose relay with a double pole double throw (DPDT) configuration.

It handles a current capacity of 30 amps and operates at a coil voltage of 24 volts DC.

The relay is commonly used in industrial control systems, HVAC, and automotive applications.

Its robust construction ensures reliable and efficient performance in various demanding environments.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 30A
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 68.57mA
Coil Power 1.5w
Coil Resistance 350r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Current Rating 30a
DC Rated Voltage 28v
Depth 34.54mm
ELV Non-Compliant
Flammability Rating UL94 V-0
Height 1.039inch
Length 52.1 mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Operate Time 15ms
Package/Case 120
Packaging Bulk
Power Consumption 1.7w
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T92
Termination Quick Connect
Throw Configuration DPDT
Type Relay
Voltage Rating (AC) 600v
Weight 3.034oz
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot