TE Connectivity T92P11D22-12 Relay DPDT 12VDC Panel Mount

MPN
T92P11D22-12
Order Code
15-6834
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 572 in stock

TE Connectivity's T92P11D22-12 is a relay with a DPDT (Double Pole Double Throw) configuration.

It operates at 12VDC and is designed for panel mounting.

This relay is suitable for applications requiring reliable switching in industrial and automotive systems.

Its durable design ensures long-lasting performance in various electrical control environments.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 139.5mA
Coil Power 1.5w
Coil Resistance 86r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Current Rating 30a
DC Rated Voltage 12v
Depth 34.54mm
ELV Non-Compliant
Flammability Rating UL94 V-0
Height 1.039inch
Length 52.1 mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Mounting Type Panel
Operate Time 25ms
Package/Case 120
Packaging Tray
Power Consumption 1.7w
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T92
Termination Quick Connect
Throw Configuration DPDT
Type Relay
Voltage Rating (AC) 600v
Weight 3.034oz
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot