TE Connectivity T77V1D10-12 Relay 10A 12VDC SPST NO General Purpose

MPN
T77V1D10-12
Order Code
15-6984
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 200 in stock

TE Connectivity's T77V1D10-12 is a general-purpose relay.

It features a 10A current rating and operates at 12VDC with a single pole single throw normally open (SPST NO) configuration.

The relay is ideal for applications in industrial and automotive systems.

It is commonly used for switching and controlling circuits in various electronic devices.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Application(s) GENERAL PURPOSE
Approvals UL, CSA
Coil Current 37.5mA
Coil Power 500mW
Coil Resistance 320r
Coil Type Non-Latching
Coil Voltage (AC) 12v
Coil Voltage (DC) 12v
Contact Current Rating 10a
Contact Material Silver, Cadmium
Contact Voltage Rating (DC) 30v
Current Rating 10a
Depth 10.2mm
ELV Non-Compliant
Height 14.7
Length 18.2mm
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole, PCB
Number of Contacts 1
Operate Time 10ms
Packaging Bulk
Power Consumption 450mW
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series T77
Termination PCB
Throw Configuration SPST
Type Relay
Voltage Rating (AC) 250v
Weight 9g
Width 0.4inch

Reviews

Be the first to submit a review

Trustpilot