TE Connectivity T77S1D10-12 Relay SPST-NO 10A 12VDC General Purpose

MPN
T77S1D10-12
Order Code
15-7143
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 200 in stock

The TE Connectivity T77S1D10-12 is a general-purpose relay with a single-pole, single-throw normally open (SPST-NO) configuration.

It operates with a coil voltage of 12V DC and can handle a current of up to 10A.

This relay is often used in automotive and industrial applications for switching devices.

Its robust design ensures reliable performance in various environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Coil Current 37.5mA
Coil Power 500mW
Coil Resistance 320r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 10a
Contact Material Silver, Cadmium
Contact Voltage Rating (DC) 30v
Depth 10.2mm
Height 14.7
Length 18.2mm
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole, PCB
Operate Time 10ms
Packaging Bulk
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 4ms
RoHS Compliant Yes
Series T77
Termination PCB
Throw Configuration SPST
Type Relay
Weight 9g
Width 0.4inch

Reviews

Be the first to submit a review

Trustpilot