TE Connectivity T4171230012-001 Circular DIN Connector M12 Male Front Mount

Image Representative of Range

TE Connectivity T4171230012-001 Circular DIN Connector M12 Male Front Mount

MPN
T4171230012-001
EAN-13
2050008272501
Order Code
07-5561
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.83
10+ £16.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The TE Connectivity T4171230012-001 is an M12 unshrouded female connector with a 0.2 metre wire length.

It features 12 positions, making it suitable for multi-signal connections.

This connector is typically used in industrial automation and control systems.

The reliable design ensures robust performance in demanding environments.


Mounting Type Termination
Plug / Socket Socket
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 18
Circular Connector Type Plug
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Contact Current Rating (Max) 1.5
Contacts Preloaded Yes
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment Type Keyed
Military Spec True
Number of Positions 12
Number of Power Positions 0
Number of Signal Positions 12
Operating Temperature Range -40 – 185
Operating Voltage 30
Packaging Quantity 1
Packaging Type Bag
Polarization Code A
Prewired Yes
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
Type DIN connector
UL Flammability Rating UL 94HB
Wire Size 26

Reviews

Be the first to submit a review

Trustpilot