The TE Connectivity T4171130012-001 is a sensor cable with an M12 female connector and 12 positions, designed for reliable data and signal transmission.
This cable is engineered for harsh industrial environments, ensuring durability and stable performance.
Key features include easy connectivity, robust construction, and compatibility with various sensor types.
Typical applications involve factory automation, robotics, and process control.
| Type |
Standard Circular Connectors |
| Number of Contacts |
12 |
| Connector Size |
M12 |
| Gender |
Female |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
18 |
| Circular Connector Type |
Receptacle |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount & Wire Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
1.5 |
| Contacts Preloaded |
Yes |
| Factory Installed Backshell |
No |
| Hermetically Sealed |
Yes |
| Mating Alignment Type |
Keyed |
| Military Spec |
True |
| Number of Positions |
12 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
12 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
30 |
| Packaging Quantity |
1 |
| Polarization Code |
A |
| Prewired |
Yes |
| Primary Product colour |
Black |
| REACH |
Compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Copper Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| UL Flammability Rating |
UL 94HB |
| Wire Size |
26 |