TE Connectivity T4162123005-005 Cable RPC-M12 Male Female Shielded PUR 5.0m

MPN
T4162123005-005
Order Code
14-0142
Country of Origin
China
Qty Unit Price (Ex VAT)
4+ £53.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 01/10/2026

TE Connectivity's T4162123005-005 is a robust cable known for its M12 male to female connection.

It is shielded for enhanced signal integrity and constructed with durable PUR material.

The cable is 5.0 metres long, making it suitable for industrial and automation applications.

It provides reliable connectivity in harsh environments.


Connector 1 M12
Colour Black
Length 5m
Type M8/M12 Cable Assemblies
Conductor Material Copper Alloy
Connector & Keying Code A
Contact Current Rating (Max) 4
Housing Material Nylon GF
Number of Positions 5
Operating Voltage 60
Shielded Yes
Thread Size M12 x M12
Wire colour (Base) Brown, White, Blue, Black, Gray
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot