TE Connectivity T4162123005-004 RPC-M12 Connector Male Shrouded 5 Pin 3.0m PUR

MPN
T4162123005-004
Order Code
14-0141
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £46.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 01/10/2026

The TE Connectivity T4162123005-004 is a male shrouded RPC-M12 connector with five pins.

This connector features a 3.0m cable made of durable PUR material.

It is designed for robust industrial applications requiring reliable signal transmission.

Typical uses include factory automation and industrial machinery.


Type M8/M12 Cable Assemblies
Number of Contacts 5
Connector Size M12
Gender Male
Conductor Material Copper Alloy
Connector & Keying Code A
Contact Current Rating (Max) 4
Housing Material Nylon GF
Number of Positions 5
Operating Voltage 60
Packaging Quantity 1
Shielded Yes
Thread Size M12 x M12
Wire colour (Base) Brown, White, Blue, Black, Gray
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot