TE Connectivity T4161320005-002 Circular Connector Male Shrouded 5 Contacts

MPN
T4161320005-002
Order Code
15-3497
Country of Origin
China
Qty Unit Price (Ex VAT)
15+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity's T4161320005-002 is a male shrouded circular connector with 5 contacts.

It is designed for reliable electrical connections in harsh environments.

This part is commonly used in industrial and automotive applications.

Its robust design ensures durability and high performance.


Type M8/M12 Cable Assemblies
Number of Positions 5
Contact Type Male Plug
Mounting Type Cable Mount
Conductor Material Copper Alloy
Connector & Keying Code A
Contact Current Rating (Max) 4
Housing Material Nylon GF
Operating Voltage 60
Packaging Method Bag
Shielded Yes
Thread Size M12
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot