TE Connectivity T4140412051-000 M12 Plug 5-Pin Sensor/Actuator Connector

Image Representative of Range

TE Connectivity T4140412051-000 M12 Plug 5-Pin Sensor/Actuator Connector

MPN
T4140412051-000
EAN-13
2050005236346
Order Code
07-5557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by TE Connectivity, the T4140412051-000 is a sensor/actuator built-in connector. It features an M12 plug design with 5 pins, suitable for robust connections in automation and control systems. Typical applications include industrial machinery and process control where secure and reliable connectivity is essential.
Type Plug, mount
Number of Contacts 5
Connector Size M12
Gender RCP
Assembly Type Electrical Connector
Body Orientation Straight
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide GF
Circular Connector Shell Size 18
Circular Connector Type Plug
Connection Soldering
Connection Side A M12 plug, built-in
Connection Side B Customisable
Connector & Contact Terminates To Wire & Cable
Connector cross-section (max.) 1.5mm²
Connector Mounting Type Panel Mount & Board Mount
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Wire-to-Panel
Contact Current Rating (Max) 4
Contact Gender M
Contact Material CuZn (brass)
Contacts Preloaded Yes
Current Rating 4A
Factory Installed Backshell No
Hermetically Sealed Yes
IP Rating IP68
Mating Alignment Type Keyed
Max Current Rating 4/ContactA
Max Voltage Rating 60v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Through Hole
Nominal Voltage 125V
Number of Ports 1
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Number of Terminals 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Packaging Quantity 1
Polarization Code B
Primary Product colour Black
Reverse Gender Yes
Seal Type Screw-on
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
Termination Method Solder
Thread type connection side M12
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot