The TE Connectivity T4140012051-000 is an unshrouded male circular metric connector with an M12 5-pin configuration.
It offers reliable connectivity in challenging industrial environments.
This connector facilitates secure connections for sensors and actuators.
It is commonly used in factory automation and industrial equipment.
| Type |
Standard Circular Connectors |
| Number of Contacts |
5 |
| Connector Size |
M12 |
| Gender |
Male |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide GF |
| Circular Connector Shell Size |
18 |
| Circular Connector Type |
Plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount & Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
4 |
| Contacts Preloaded |
Yes |
| Factory Installed Backshell |
No |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| Military Spec |
False |
| Number of Positions |
5 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
5 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
60 |
| Packaging Quantity |
1 |
| Panel Mount Feature Type |
Screw Nut |
| Polarization Code |
A |
| Primary Product colour |
Black |
| REACH |
not_compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Copper Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94HB |