TE Connectivity's T4130412041-000 is a male unshrouded M12 connector with four positions.
It is designed for solder connection, ensuring reliable and secure electrical performance.
This connector is commonly used in industrial automation and machinery applications.
Its robust construction makes it suitable for harsh environments.
| Type |
Standard Circular Connectors |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
18 |
| Circular Connector Type |
Plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount & Wire Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
4 |
| Contacts Preloaded |
Yes |
| Factory Installed Backshell |
No |
| Hermetically Sealed |
Yes |
| Mating Alignment Type |
Keyed |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
250 |
| Packaging Quantity |
1 |
| Polarization Code |
B |
| Primary Product Color |
Black |
| Reverse Gender |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Copper Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| UL Flammability Rating |
UL 94HB |
| Wire Size |
18 – 24 |
To use this facility please Sign In.
Sign In