TE Connectivity's part T4130012041-000 is an M12 male connector designed for rear mounting.
It features a 4-position configuration with solder wire terminations, suitable for secure signal and data transmission.
This connector is ideal for industrial automation applications, including machinery and process control.
The robust design ensures reliable performance in harsh environments.
| Type |
Standard Circular Connectors |
| Number of Contacts |
4 |
| Connector Size |
M12 |
| Gender |
Male |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
18 |
| Circular Connector Type |
Plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount & Wire Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
4 |
| Contacts Preloaded |
Yes |
| Factory Installed Backshell |
No |
| Hermetically Sealed |
Yes |
| Mating Alignment Type |
Keyed |
| Military Spec |
False |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
250 |
| Packaging Quantity |
1 |
| Polarization Code |
A |
| Primary Product colour |
Black |
| REACH |
Compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Copper Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| UL Flammability Rating |
UL 94HB |
| Wire Size |
18 – 24 |