TE Connectivity's T4113001041-000 is an M12 male circular metric connector.
It is unshrouded, allowing for easy coupling in tight spaces.
This connector is typically used in industrial automation and sensor applications.
Its robust design ensures reliable performance in harsh environments.
| Type |
Standard Circular Connectors |
| Connector Size |
M12 |
| Gender |
Male |
| Assembly Type |
Electrical Connector |
| Cable Gland Size |
PG7 |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Plug |
| Coding |
A-Code |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
4 |
| Contact Mating Area Plating |
Gold |
| Contacts Preloaded |
Yes |
| Current Rating |
4a |
| Durability rating |
100 |
| Factory Installed Backshell |
No |
| Hermetically Sealed |
Yes |
| Ingress Protection |
IP67IP Rating |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature |
-40 to 85°C |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
250 |
| Packaging Quantity |
1 |
| Polarization Code |
A |
| Primary Product colour |
Black |
| Reverse Gender |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Plastic |
| Shell Plating Material |
Unplated |
| Shell Type |
Plastic |
| Shielded |
No |
| Termination Type |
Screw Terminal |
| UL Flammability Rating |
UL 94HB |
| Voltage Rating |
250v |
| Wire Size |
18 – 24 |