TE Connectivity T4112512051-000 M12 Socket Right Angle 1 pc

MPN
T4112512051-000
EAN-13
2050005528380
Order Code
07-5539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.40
10+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The TE Connectivity T4112512051-000 is an M12 socket, right angle sensor/actuator connector designed for reliable electrical connections. It is suitable for applications requiring robust connectivity, often used in industrial automation systems. The connector ensures efficient performance in harsh environments, withstanding standard industrial voltage and current ratings.
Type Socket, right angle
Connector Size M12
Gender Socket
Colour Silver
Connector standard Sensor connector
IP Rating IP67
max. cross section 0.82mm²
Military Spec True
REACH Compliant
ROHS Yes
Thread type (wiring and installation) PG9
Thread type connection side M12
Wire Gauge (mm²) 0.20mm²

Reviews

Be the first to submit a review

Trustpilot