TE Connectivity's T4111412051-000 is a sensor connector with an M12 male interface.
It features PG9 threading and accommodates 5 positions.
The connector is designed for reliable signal transmission in industrial environments.
Typical applications include automation systems and machinery connections.
| Type |
Standard Circular Connectors |
| Number of Contacts |
5 |
| Connector Size |
M12 |
| Gender |
Male |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
4 |
| Contacts Preloaded |
Yes |
| Durability rating |
100 |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| Military Spec |
False |
| Number of Positions |
5 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
5 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
60 |
| Polarization Code |
B |
| Primary Product colour |
Black |
| REACH |
Compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Copper Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
Yes |
| UL Flammability Rating |
UL 94HB |
| Wire Size |
18 – 24 |