TE Connectivity T4110002051-000 M12 Socket Connector 5 Pins Straight

Image Representative of Range

TE Connectivity T4110002051-000 M12 Socket Connector 5 Pins Straight

MPN
T4110002051-000
EAN-13
2050003733274
Order Code
07-5504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.04
5+ £8.91
10+ £8.86
25+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity manufactures the T4110002051-000, a sensor/actuator connector featuring an M12 straight socket with 5 pins. This connector is ideal for industrial applications requiring reliable data transmission and is known for its robust construction. Its key attributes include a straight socket design and a 5-pin configuration, suitable for various sensor and actuator systems.
Type Socket, straight
Number of Contacts 5
Connector Size M12
Gender Socket
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Receptacle
Connection Soldering
Connection Side A M12 socket, straight
Connection Side B Customisable
Connector & Contact Terminates To Wire & Cable
Connector cross-section (max.) 0.75mm²
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Cable-to-Cable
Contact Current Rating (Max) 4
Contact Material CuZn (brass)
Contacts Preloaded Yes
Current Rating 4A
Durability rating 100
Factory Installed Backshell No
Hermetically Sealed Yes
IP Rating IP67
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 125V
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Packaging Quantity 1
Polarization Code A
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Seal Type Screw-on
Sealable Yes
Shell Base Material Plastic
Shell Plating Material Unplated
Shell Type Plastic
Shielded No
Thread type connection side M12
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot