TE Connectivity manufactures the T4110002021-000, a sensor/actuator connector M12 socket. This straight connector has 2 pins and is designed for robust and reliable connection in industrial applications. It is ideal for transmitting signals or power to sensors and actuators in automation systems.
| Type |
Socket, straight |
| Number of Contacts |
2 |
| Connector Size |
M12 |
| Gender |
Socket |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Receptacle |
| Coding |
A |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector standard |
Sensor connector |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
4 |
| Contact Material |
Brass nickel plated |
| Contacts Preloaded |
Yes |
| Current Rating |
4A |
| Durability rating |
100 |
| Factory Installed Backshell |
No |
| Hermetically Sealed |
Yes |
| IP Rating |
IP67 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| max. cross section |
0.82mm² |
| Maximum Temperature |
+85°C |
| Military Spec |
False |
| Min. temperature |
-40°C |
| Nominal Voltage |
250V |
| Number of Positions |
2 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
2 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
250 |
| Packaging Quantity |
1 |
| Polarization Code |
A |
| Primary Product colour |
Black |
| REACH |
Compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Plastic |
| Shell Plating Material |
Unplated |
| Shell Type |
Plastic |
| Shielded |
No |
| Thread type (wiring and installation) |
PG9 |
| Thread type connection side |
M12 |
| UL Flammability Rating |
UL 94HB |
| Wire Gauge (mm²) |
0.20mm² |
| Wire Size |
18 – 24 |