TE Connectivity T4070014041-001 M8 Plug Connector 4-Pin Mount

MPN
T4070014041-001
EAN-13
2050003735308
Order Code
07-5498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.52
200+ £6.74
500+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

TE Connectivity's T4070014041-001 is an M8 connector with a male, unshrouded, 4-position design.

It is intended for rear mounting, providing secure connections in compact spaces.

This connector is ideal for use in industrial automation and control systems.

Its durable construction ensures reliable performance in harsh environments.


Type Plug, mount
Number of Contacts 4
Connector Size M8
Gender Plug
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 67 GF30
Circular Connector Shell Size 12.6
Circular Connector Type Plug
Connection Soldering
Connection Side A M12 plug, built-in
Connection Side B Customisable
Connector & Contact Terminates To Wire & Cable
Connector cross-section (max.) 0.25mm²
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Wire-to-Panel
Contact Current Rating (Max) 3
Contact Material CuZn (brass)
Contacts Preloaded Yes
Current Rating 4A
Factory Installed Backshell No
Hermetically Sealed Yes
IP Rating IP67
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 30V
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -40 – 185
Operating Voltage 30
Packaging Quantity 1
Polarization Code A
Prewired Yes
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Seal Type Screw-on
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
Thread type connection side M8
UL Flammability Rating UL 94HB
Wire Size 24

Reviews

Be the first to submit a review

Trustpilot