TE Connectivity T4062123004-004 is a male shrouded connector with an M8 interface.
It features a 3-metre PUR cable that provides excellent durability and flexibility.
This connector is used in industrial automation systems, offering reliable performance in harsh environments.
It is suitable for signal transmission in machinery and equipment setups.
| Colour |
Grey |
| Type |
M8/M12 Cable Assemblies |
| Cable Type |
Sensor/Actuator |
| Conductor Material |
Copper Alloy |
| Connector & Keying Code |
A |
| Connector Type A |
M8 Circular |
| Connector Type B |
M8 Circular |
| Contact Current Rating (Max) |
3 |
| Gender |
M-F |
| Housing Material |
Nylon GF |
| Jacket Material |
Polyurethane |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-10°C |
| Number of Positions |
4 |
| Operating Voltage |
30 |
| Outside Cable Diameter |
5 |
| Shielded |
Yes |
| Thread Size |
M8 x M8 |
| Wire colour (Base) |
Brown, White, Blue, Black |
| Wire Size |
24 |