TE Connectivity T4062113004-001 is a shrouded male connector designed with four positions.
It features a PVC housing for durability and protection.
This connector is ideal for robust industrial applications where reliable connections are essential.
It is frequently used in automation and control systems.
| Type |
M8/M12 Cable Assemblies |
| Number of Contacts |
4 |
| Connector Size |
M8 |
| Gender |
Male |
| Conductor Material |
Copper Alloy |
| Connector & Keying Code |
A |
| Contact Current Rating (Max) |
3 |
| Housing Material |
Nylon GF |
| Military Spec |
False |
| Number of Positions |
4 |
| Operating Voltage |
30 |
| Outside Cable Diameter |
5 |
| REACH |
Compliant |
| ROHS |
Yes |
| Shielded |
Yes |
| Thread Size |
M8 x M8 |
| Wire colour (Base) |
Brown, White, Blue, Black |
| Wire Size |
24 |