TE Connectivity T4061310004-001 M8 Cable Female 0.5M 4Pos PVC

Order Code:

15-3504

Brand: TE Connectivity MPN: T4061310004-001
Qty Unit Price (Ex VAT)
10+ £9.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 14 days

The TE Connectivity T4061310004-001 is an M8 female cable featuring four positions and a length of 0.5 metres.

It has a durable PVC jacket, which offers protection and flexibility.

This product is commonly used in industrial automation for sensor connections.

Its compact design makes it ideal for space-constrained environments.


Colour Black
Length 0.5m
Type M8/M12 Cable Assemblies
Connector & Keying Code A
Housing Material PA66+25GF
Military Spec True
Number of Positions 4
REACH Compliant
RoHS Yes
Shielded Yes
Thread Size M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot