TE Connectivity manufactures the T4011008031-000 sensor/actuator connector featuring an M8 plug, straight configuration with 3 pins. This durable connector is typically used in industrial automation environments for connecting sensors and actuators. Its robust design ensures reliable performance in demanding applications, supporting efficient signal transmission.
| Type |
Plug, straight |
| Number of Contacts |
3 |
| Connector Size |
M8 |
| Gender |
Plug |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
12 |
| Circular Connector Type |
Plug |
| Connection |
Soldering |
| Connection Side A |
M8 plug, straight |
| Connection Side B |
Customisable |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector cross-section (max.) |
0.50mm² |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector standard |
Sensor connector |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
3 |
| Contact Material |
CuZn (brass) |
| Contacts Preloaded |
Yes |
| Current Rating |
4A |
| Durability rating |
100 |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| IP Rating |
IP67 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| Maximum Temperature |
+85°C |
| Military Spec |
False |
| Min. temperature |
-40°C |
| Nominal Voltage |
60V |
| Number of Positions |
3 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
3 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
60 |
| Polarization Code |
A |
| Primary Product colour |
Black |
| REACH |
Compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Seal Type |
Screw-on |
| Sealable |
Yes |
| Shell Base Material |
Plastic |
| Shell Plating Material |
Unplated |
| Shell Type |
Plastic |
| Shielded |
No |
| Thread type connection side |
M8 |
| UL Flammability Rating |
UL 94HB |
| Wire Size |
24 – 26 |