TE Connectivity T2040162101-000 HD Power Connector Male Shrouded 16P 16A 500V

MPN
T2040162101-000
Order Code
14-4633
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £12.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 10 in stock

The TE Connectivity T2040162101-000 is a high-density power connector featuring 16 male shrouded pins.

It supports a current rating of 16A and a voltage rating of 500V.

This component is ideal for strength-demanding applications like industrial automation and renewable energy systems.

Its robust design ensures secure connections and reliable performance in challenging environments.


Type Rectangular Contact Inserts
Current Rating 16A
Wire Gauge AWG 14
Gender Male
Circuit Application Power & Signal
Contact Current Rating (Max) 16
Contact Type Pin
Military Spec True
Number of Positions 16
REACH unknown
ROHS Yes
Sealable No
Termination Method to Wire & Cable Screw Terminal
Wire Size 14 – 20

Reviews

Be the first to submit a review

Trustpilot