TE Connectivity T2020002025-000 CDF-2.5 HD Female Shrouded Connector

MPN
T2020002025-000
Order Code
14-4568
Country of Origin
China
Qty Unit Price (Ex VAT)
500+ £0.419
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 09/08/2026

TE Connectivity's T2020002025-000 is a robust HD female shrouded connector designed for high-density applications.

It features 2.5 mm pitch spacing, ensuring secure and reliable connections.

The connector is ideal for use in harsh environments, such as industrial machinery and automotive systems.

Its durable construction provides excellent resistance to vibration and mechanical stress.


Type Connector Contacts
Switch Not Applicable
Circuit Application Power & Signal
Contact Base Material Brass
Contact Current Rating (Max) 10
Contact Mating Area Plating Material Silver (Ag)
Contact Mating Area Plating Material Finish Bright
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Copper
Military Spec False
Product Terminates To Wire & Cable
REACH unknown
ROHS Yes
Sealable No
Termination Method to Wire & Cable Crimp
Wire Size 14

Reviews

Be the first to submit a review

Trustpilot