TE Connectivity T150-300FR Heat Shrink Cable Boot And End Cap

MPN
T150-300FR
Order Code
15-8675
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

TE Connectivity's T150-300FR is a heat shrink cable boot and end cap designed for robust protection of cable connections.

Its flame-retardant material ensures enhanced safety in electrical environments.

The part is ideal for applications in aerospace and defence industries, where reliable insulation is critical.

It offers environmental sealing to protect against moisture and mechanical damage.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material PO, Polyolefin
ELV Compliant
Government Qualified No
Length 130mm
Material Polyolefin
Maximum Operating Temperature 194°C
Minimum Operating Temperature -67°C
Mount Cable
Package Quantity 20
Reach SVHC Compliant No
Series Chem-X T

Reviews

Be the first to submit a review

Trustpilot