TE Connectivity T01-0550-S03 Circ Connector Socket 3 Positions Female Unshrouded

MPN
T01-0550-S03
Order Code
15-9701
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 3 in stock

The TE Connectivity T01-0550-S03 is a circular connector socket with 3 positions, designed for female unshrouded connections.

It is known for its robust construction, ensuring reliable performance in demanding environments.

This connector is ideal for industrial and automotive applications where secure and efficient electrical connections are required.

The TE Connectivity design ensures easy integration into various systems.


Type Circular Connector Female
Number of Contacts 3
Orientation Straight
Contact Plating Gold
Flammability Rating UL94 V-0
Max Current Rating 3a
Max Voltage Rating (AC) 60v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Strain Relief Yes (With)
Termination Solder

Reviews

Be the first to submit a review

Trustpilot