TE Connectivity STD24Y-3 Wire Labels & Markers Yellow Vinyl 1000/Pack

MPN
STD24Y-3
Order Code
15-8427
Country of Origin
Germany
Qty Unit Price (Ex VAT)
500+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity's STD24Y-3 offers wire labels and markers in yellow vinyl, providing excellent visibility.

These markers are supplied in a pack of 1000 for large-scale applications.

The durable material ensures resistance to harsh environments, making them ideal for industrial and electrical use.

They are suitable for identifying and organising cables and wires effectively.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Number of labels 1000

Reviews

Be the first to submit a review

Trustpilot