TE Connectivity STD24W-P Wire Labels & Markers Durable Reliable

Order Code:

15-7958

Brand: TE Connectivity MPN: STD24W-P
Qty Unit Price (Ex VAT)
500+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
2,200 in stock, despatched in 5 working days

TE Connectivity's STD24W-P wire labels are durable and reliable for labelling needs.

They are resistant to harsh environments, maintaining legibility and adhesion.

These markers are commonly used in industrial and electrical applications.

Ideal for identification in wiring systems, they simplify maintenance and improve safety.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot