TE Connectivity STD24W-M Wire Labels & Markers Indoor Outdoor Use

Order Code:

15-8286

Brand: TE Connectivity MPN: STD24W-M
Qty Unit Price (Ex VAT)
500+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
1,250 in stock, despatched in 5 working days

The TE Connectivity STD24W-M wire labels are designed for both indoor and outdoor use.

They are durable and resistant to harsh environmental conditions, ensuring long-lasting performance.

These labels allow for easy identification and organisation of wires in various applications.

Typical uses include electrical panel wiring and cable assemblies.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot