TE Connectivity STD24W-H Wire Markers Durable And Easy-To-Apply

Order Code:

15-7188

Brand: TE Connectivity MPN: STD24W-H
Qty Unit Price (Ex VAT)
400+ £0.460
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
600 in stock, despatched in 5 working days

TE Connectivity's STD24W-H wire markers are durable and easy to apply, designed for efficient cable identification.

They are ideal for use in harsh environments due to their resistance to wear and abrasion.

The STD24W-H markers support quick installation, ensuring clear and lasting identification.

These markers are commonly used in telecommunications, data centres, and electrical wiring tasks.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot