TE Connectivity STD21W-Z Wire Labels Durable Heat Resistant

MPN
STD21W-Z
Order Code
15-7721
Country of Origin
Germany
Qty Unit Price (Ex VAT)
550+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 2,900 in stock

The TE Connectivity STD21W-Z wire labels are known for their durability and heat resistance.

This product is ideal for use in environments requiring reliable identification in high-temperature conditions.

The labels are typically applied to wires and cables for easy identification and organisation.

The STD21W-Z ensures long-lasting performance in industrial and commercial applications.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot