TE Connectivity STD21W-W Wire Labels & Markers Durable Heat-Resistant

MPN
STD21W-W
Order Code
15-8434
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Available to back orderBack-order availability date - 06/10/2026

TE Connectivitys STD21W-W wire labels and markers are designed for durability and heat resistance.

These labels are ideal for identifying wires and cables in harsh environments.

They are typically used in industrial, aerospace, and military applications where reliable labelling is essential.

Made from high-quality materials, they ensure clear and long-lasting identification.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot