TE Connectivity STD21W-V Wire Labels & Markers White Self-Laminating

MPN
STD21W-V
Order Code
15-7839
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
550+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 2,550 in stock

TE Connectivity's STD21W-V wire labels and markers are white and self-laminating.

These labels provide durable identification for wires and cables.

Their self-laminating feature offers added protection against environmental factors.

Commonly used in electrical and telecommunications applications, they ensure clear and reliable marking.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot