TE Connectivity STD21W-U Connector Female Shrouded High-Density 21-Pin

MPN
STD21W-U
Order Code
15-7546
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
550+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 3,350 in stock

TE Connectivity's STD21W-U is a female shrouded high-density 21-pin connector.

It features a robust design for secure and reliable connections.

This connector is typically used in telecommunication and data transfer applications.

Its high-density configuration supports efficient space utilisation in compact devices.


Strain Relief Not Specified
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot