TE Connectivity STD21W-L Wire Labels & Markers Standard Durable 21mm White

MPN
STD21W-L
Order Code
15-6717
Country of Origin
Germany
Qty Unit Price (Ex VAT)
400+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 800 in stock

TE Connectivity's STD21W-L wire labels are durable and measure 21mm in width.

They are white, providing clear visibility for marking wires.

These labels are typically used in electrical and communication systems for easy identification and organisation.

The material ensures long-lasting performance in various environments.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot