TE Connectivity STD21W-H Wire Labels & Markers Self-Laminating Style

MPN
STD21W-H
Order Code
15-8095
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
550+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 1,750 in stock

TE Connectivity STD21W-H wire labels and markers are self-laminating for added protection and durability.

They are ideal for identifying wires and cables in various environments.

These labels feature strong adhesive properties and resist abrasion and moisture.

They are commonly used in automotive, aerospace, and industrial applications to ensure clear identification and organisation.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot