TE Connectivity STD21W-E Connector Female Shrouded 21Way PCB Mount

MPN
STD21W-E
Order Code
15-6703
Country of Origin
Germany
Qty Unit Price (Ex VAT)
700+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 8,650 in stock

TE Connectivity's STD21W-E is a Connector Female Shrouded 21Way designed for PCB Mount applications.

It features a robust shrouded housing for enhanced protection and reliability in electronic assemblies.

This connector is ideal for use in communication, data, and industrial environments requiring secure and precise connections.

Its 21-way configuration ensures a compact yet efficient wiring solution.


Pitch 2.54mm
Mounting Type PCB
Strain Relief Not Specified
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot