TE Connectivity STD21W-9 Connector Female Shrouded D-Sub 21 Way Dual Port

MPN
STD21W-9
Order Code
15-6707
Country of Origin
Germany
Qty Unit Price (Ex VAT)
450+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
Despatched within 5 working days - 1,750 in stock

TE Connectivity's STD21W-9 is a female shrouded D-sub connector with 21 ways and a dual port configuration.

It features reliable connectivity and secure insulation for robust performance.

Designed for computer and telecommunications applications, it ensures efficient data transfer.

The connector is suitable for environments requiring high-density electrical connections.


Type D-sub
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 21
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot