TE Connectivity STD17W-Q Wire Labels And Markers Durable Easy Application

MPN
STD17W-Q
Order Code
15-7115
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 600 in stock

TE Connectivity's STD17W-Q wire labels and markers are known for their durability and ease of application.

These labels resist harsh environments and provide reliable identification in demanding conditions.

Typical applications include electrical wiring systems, where accurate and enduring labelling is essential.

The product is ideal for use in industrial, aerospace, and marine settings.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot