TE Connectivity STD17W-E Wire Labels & Markers Durable Adhesive Industry Use

MPN
STD17W-E
Order Code
15-8412
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 10,300 in stock

TE Connectivity's STD17W-E wire labels are designed for durability and reliability in industrial environments.

These labels feature strong adhesive properties that ensure they stay in place during use.

They are ideal for marking and organising wiring in complex electrical systems.

Common applications include use in automotive, aerospace, and manufacturing industries.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot