TE Connectivity STD17W-A Connector Male Unshrouded Reliable Connection

MPN
STD17W-A
Order Code
15-8374
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 11,450 in stock

TE Connectivity's STD17W-A Connector Male Unshrouded provides a reliable connection.

This component is known for its durability and high performance.

It is typically used in industrial and automotive applications.

The connector ensures consistent electrical conductivity in demanding environments.


Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot