TE Connectivity STD17W-7 Connector Female Shrouded PCB Mount Gold Plated

MPN
STD17W-7
Order Code
15-8127
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 2,650 in stock

The TE Connectivity STD17W-7 is a female shrouded PCB mount connector with gold plating for enhanced conductivity and durability.

It features a robust design for secure and reliable connections in electronic applications.

This connector is typically used in telecommunications equipment, industrial machinery, and consumer electronics.

Its shrouded design helps prevent accidental damage and misalignment during installation.


Plug / Socket Socket
Mounting Type PCB
Plating Material Gold plated
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot