TE Connectivity STD15W-Z Connector Male Shrouded 15Pin Wire Mount Durable

MPN
STD15W-Z
Order Code
15-8094
Country of Origin
Germany
Qty Unit Price (Ex VAT)
800+ £0.227
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 1,750 in stock

TE Connectivity's STD15W-Z is a male shrouded connector with 15 pins designed for wire mounting.

It is known for its durability and reliable performance in various applications.

This connector is typically used in computer and telecommunications equipment.

Its robust construction makes it suitable for demanding environments.


Plug / Socket Plug
Plating Material Tin
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot