TE Connectivity STD15W-X Connector Female Unshrouded 15 Positions 2 Row

MPN
STD15W-X
Order Code
15-8428
Country of Origin
Germany
Qty Unit Price (Ex VAT)
650+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 1,000 in stock

The TE Connectivity STD15W-X is a female unshrouded connector featuring 15 positions arranged in 2 rows.

It is designed for reliable performance and easy installation in electronic systems.

This connector is ideal for use in data communication and industrial equipment applications.

Its robust construction ensures durable connections in various settings.


Plug / Socket Socket
No. of Ways 15
Plating Material Tin
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot