TE Connectivity STD15W-U Connector Male Unshrouded Rectangular 15 Pin

MPN
STD15W-U
Order Code
15-8132
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 10,600 in stock

The TE Connectivity STD15W-U is a male unshrouded rectangular connector with 15 pins.

It provides reliable electrical connections for various electronic applications.

This component is typically used in telecommunications and data communication systems.

Its robust design ensures durability and consistent performance.


Plug / Socket Plug
Colour White
ELV Compliant
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot