TE Connectivity STD15W-SLASH Connector Female Shrouded Right Angle PCB Mount

MPN
STD15W-SLASH
Order Code
15-7777
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 1,950 in stock

TE Connectivity's STD15W-SLASH is a female shrouded connector designed for right angle PCB mounting.

It features robust construction for reliable performance and enhanced durability.

The connector is well-suited for applications in industrial equipment and telecommunications.

Its compact design makes it ideal for space-constrained environments.


Plug / Socket Socket
Mounting Type PCB
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Tin
Marker Colour White
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot